Part Details for IPD50R520CPBTMA1 by Infineon Technologies AG
Overview of IPD50R520CPBTMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD50R520CPBTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD50R520CPBTMA1
|
TME | Transistor: N-MOSFET, unipolar, 500V, 7.1A, 66W, PG-TO252-3 Min Qty: 1 | 0 |
|
$0.8700 / $1.4600 | RFQ |
Part Details for IPD50R520CPBTMA1
IPD50R520CPBTMA1 CAD Models
IPD50R520CPBTMA1 Part Data Attributes
|
IPD50R520CPBTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD50R520CPBTMA1
Infineon Technologies AG
Power Field-Effect Transistor, 7.1A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 166 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 7.1 A | |
Drain-source On Resistance-Max | 0.52 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPD50R520CPBTMA1
This table gives cross-reference parts and alternative options found for IPD50R520CPBTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD50R520CPBTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD50R520CPATMA1 | Power Field-Effect Transistor, 7.1A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | IPD50R520CPBTMA1 vs IPD50R520CPATMA1 |
IPD50R520CPAT | Power Field-Effect Transistor | Infineon Technologies AG | IPD50R520CPBTMA1 vs IPD50R520CPAT |
IPD50R520CPBT | Power Field-Effect Transistor | Infineon Technologies AG | IPD50R520CPBTMA1 vs IPD50R520CPBT |
IPD50R520CP | Power Field-Effect Transistor, 7.1A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252, DPAK-3 | Infineon Technologies AG | IPD50R520CPBTMA1 vs IPD50R520CP |