Part Details for IPD60R380P6ATMA1 by Infineon Technologies AG
Overview of IPD60R380P6ATMA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD60R380P6ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD60R380P6ATMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 10.6A TO252-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2493 In Stock |
|
$0.7290 / $1.7400 | Buy Now |
DISTI #
IPD60R380P6ATMA1
|
Avnet Americas | Trans MOSFET N-CH 600(Min)V 10.6A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD60R380P6ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9040 | Buy Now |
DISTI #
726-IPD60R380P6ATMA1
|
Mouser Electronics | MOSFET N-Ch 600V 10.6A DPAK-2 RoHS: Compliant | 0 |
|
$0.7840 / $1.7400 | Order Now |
DISTI #
V36:1790_06383827
|
Arrow Electronics | Trans MOSFET N-CH 600V 10.6A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2346 | Americas - 5000 |
|
$0.7077 / $0.7747 | Buy Now |
|
Future Electronics | N-Channel 6000 V 380 mOhm 19 nC CoolMOS™ P6 Power Transistor - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.7100 / $0.7400 | Buy Now |
|
Future Electronics | N-Channel 6000 V 380 mOhm 19 nC CoolMOS™ P6 Power Transistor - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.7100 / $0.7400 | Buy Now |
DISTI #
79056934
|
Verical | Trans MOSFET N-CH 600V 10.6A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2346 | Americas - 5000 |
|
$0.7077 / $0.7747 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 10.6A I(D), 600V, 0.38OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252 | 2490 |
|
$0.6090 / $1.4500 | Buy Now |
DISTI #
IPD60R380P6ATMA1
|
Avnet Americas | Trans MOSFET N-CH 600(Min)V 10.6A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD60R380P6ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9040 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 600V 10.6A TO252-3 | 2480 |
|
RFQ |
Part Details for IPD60R380P6ATMA1
IPD60R380P6ATMA1 CAD Models
IPD60R380P6ATMA1 Part Data Attributes:
|
IPD60R380P6ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD60R380P6ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 10.6A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10.6 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 29 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPD60R380P6ATMA1
This table gives cross-reference parts and alternative options found for IPD60R380P6ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD60R380P6ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD60R380P6AT | Power Field-Effect Transistor | Infineon Technologies AG | IPD60R380P6ATMA1 vs IPD60R380P6AT |