Part Details for IPD65R420CFDAATMA1 by Infineon Technologies AG
Overview of IPD65R420CFDAATMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD65R420CFDAATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPD65R420CFDAATMA1CT-ND
|
DigiKey | MOSFET N-CH 650V 8.7A TO252-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2285 In Stock |
|
$1.2610 / $2.9100 | Buy Now |
DISTI #
IPD65R420CFDAATMA1
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Tape and Reel (Alt: IPD65R420CFDAATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.5119 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
DISTI #
SP000928262
|
EBV Elektronik | MOS Power Transistors HV (>= 200V) (Alt: SP000928262) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPD65R420CFDAATMA1
IPD65R420CFDAATMA1 CAD Models
IPD65R420CFDAATMA1 Part Data Attributes
|
IPD65R420CFDAATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD65R420CFDAATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 8.7A I(D), 650V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 227 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 8.7 A | |
Drain-source On Resistance-Max | 0.42 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPD65R420CFDAATMA1
This table gives cross-reference parts and alternative options found for IPD65R420CFDAATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD65R420CFDAATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD65R420CFDBT | Power Field-Effect Transistor | Infineon Technologies AG | IPD65R420CFDAATMA1 vs IPD65R420CFDBT |
IPD65R420CFDAT | Power Field-Effect Transistor | Infineon Technologies AG | IPD65R420CFDAATMA1 vs IPD65R420CFDAT |
IPD65R420CFDATMA1 | Power Field-Effect Transistor, 8.7A I(D), 650V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2 | Infineon Technologies AG | IPD65R420CFDAATMA1 vs IPD65R420CFDATMA1 |
IPD65R420CFDATMA2 | Power Field-Effect Transistor, | Infineon Technologies AG | IPD65R420CFDAATMA1 vs IPD65R420CFDATMA2 |
IPD65R420CFD | Power Field-Effect Transistor, 8.7A I(D), 650V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPD65R420CFDAATMA1 vs IPD65R420CFD |
IPD65R420CFDA | Power Field-Effect Transistor, 8.7A I(D), 650V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2 | Infineon Technologies AG | IPD65R420CFDAATMA1 vs IPD65R420CFDA |