Part Details for IPD70N03S4L04ATMA1 by Infineon Technologies AG
Overview of IPD70N03S4L04ATMA1 by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD70N03S4L04ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2041
|
Newark | Mosfet Transistor, N Channel, 70 A, 30 V, 0.0036 Ohm, 10 V, 1.5 V Rohs Compliant: Yes |Infineon IPD70N03S4L04ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
IPD70N03S4L04ATMA1CT-ND
|
DigiKey | MOSFET N-CH 30V 70A TO252-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5032 In Stock |
|
$0.5233 / $1.3900 | Buy Now |
DISTI #
IPD70N03S4L04ATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 30A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: IPD70N03S4L04ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6166 | Buy Now |
DISTI #
726-IPD70N03S4L04ATM
|
Mouser Electronics | MOSFET N-Ch 30V 70A DPAK-2 OptiMOS-T2 RoHS: Compliant | 13383 |
|
$0.4980 / $1.3100 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 4.3 mOhm 37 nC OptiMOS™ Power Mosfet - TO-252-3-11 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5100 / $0.5350 | Buy Now |
DISTI #
71241626
|
Verical | Trans MOSFET N-CH 30V 70A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 31 Package Multiple: 1 Date Code: 2230 | Americas - 2500 |
|
$0.6488 / $1.0363 | Buy Now |
|
Rochester Electronics | IPD70N03 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 8838 |
|
$0.4931 / $0.5801 | Buy Now |
DISTI #
IPD70N03S4L04ATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 30A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: IPD70N03S4L04ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6166 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2500 |
|
$0.7267 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 70A TO252-3 | 3870 |
|
RFQ |
Part Details for IPD70N03S4L04ATMA1
IPD70N03S4L04ATMA1 CAD Models
IPD70N03S4L04ATMA1 Part Data Attributes:
|
IPD70N03S4L04ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD70N03S4L04ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 70A I(D), 30V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 57 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.0043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPD70N03S4L04ATMA1
This table gives cross-reference parts and alternative options found for IPD70N03S4L04ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD70N03S4L04ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRHSLNA58Z60PBF | Power Field-Effect Transistor, 75A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMD-2, 3 PIN | Infineon Technologies AG | IPD70N03S4L04ATMA1 vs IRHSLNA58Z60PBF |
EMB04N03H | Power Field-Effect Transistor, 75A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, EDFN-8 | Excelliance MOS Corporation | IPD70N03S4L04ATMA1 vs EMB04N03H |
TK3R3E03GL | POWER, FET | Toshiba America Electronic Components | IPD70N03S4L04ATMA1 vs TK3R3E03GL |
STD155N3LH6 | N-channel 30 V, 0.0024 Ohm, 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in DPAK package | STMicroelectronics | IPD70N03S4L04ATMA1 vs STD155N3LH6 |
IPD70N03S4L-04 | Power Field-Effect Transistor, 70A I(D), 30V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | IPD70N03S4L04ATMA1 vs IPD70N03S4L-04 |