Part Details for IPD70P04P409ATMA2 by Infineon Technologies AG
Results Overview of IPD70P04P409ATMA2 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPD70P04P409ATMA2 Information
IPD70P04P409ATMA2 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IPD70P04P409ATMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3775
|
Newark | Mosfet, P-Ch, 40V, 73A, To-252 Rohs Compliant: Yes |Infineon IPD70P04P409ATMA2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10876 |
|
$0.6340 / $1.3800 | Buy Now |
DISTI #
86AK5231
|
Newark | Mosfet, P-Ch, 40V, 73A, To-252 Rohs Compliant: Yes |Infineon IPD70P04P409ATMA2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5240 / $0.5260 | Buy Now |
DISTI #
IPD70P04P409ATMA2
|
Avnet Americas | OptiMOS-P2 Power-Transistor P-Channel Enhancement Mode 40V 73A 3-Pin TO-252 Surface Mount - Tape and Reel (Alt: IPD70P04P409ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 140000 |
|
$0.4765 / $0.4926 | Buy Now |
DISTI #
IPD70P04P409ATMA2
|
Avnet Americas | OptiMOS-P2 Power-Transistor P-Channel Enhancement Mode 40V 73A 3-Pin TO-252 Surface Mount - Tape and Reel (Alt: IPD70P04P409ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4764 / $0.4926 | Buy Now |
|
Rochester Electronics | IPD70P04P4-09 - MOSFET_(20V,40V) RoHS: Compliant Status: Active Min Qty: 1 | 7282 |
|
$0.4767 / $0.5608 | Buy Now |
DISTI #
C1S322001576040
|
Chip One Stop | MOSFET RoHS: Compliant Container: Cut Tape | 2500 |
|
$0.6270 / $1.1500 | Buy Now |
DISTI #
SP002325768
|
EBV Elektronik | OptiMOS-P2 Power-Transistor P-Channel Enhancement Mode 40V 73A 3-Pin TO-252 Surface Mount (Alt: SP002325768) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPD70P04P409ATMA2
IPD70P04P409ATMA2 CAD Models
IPD70P04P409ATMA2 Part Data Attributes
|
IPD70P04P409ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD70P04P409ATMA2
Infineon Technologies AG
Power Field-Effect Transistor, 73A I(D), 40V, 0.0089ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO252-3-313, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO252-3-313, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 24 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 73 A | |
Drain-source On Resistance-Max | 0.0089 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 292 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |