-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5909
|
Newark | Mosfet, P-Ch, 40V, 70A, To-252, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:70A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Infineon IPD70P04P4L08ATMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11799 |
|
$0.7470 / $1.5700 | Buy Now |
DISTI #
86AK5230
|
Newark | Mosfet, P-Ch, 40V, 70A, To-252 Rohs Compliant: Yes |Infineon IPD70P04P4L08ATMA2 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6590 / $0.6960 | Buy Now |
DISTI #
448-IPD70P04P4L08ATMA2CT-ND
|
DigiKey | MOSFET P-CH 40V 70A TO252-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11059 In Stock |
|
$0.6345 / $1.5100 | Buy Now |
DISTI #
IPD70P04P4L08ATMA2
|
Avnet Americas | Transistor MOSFET P-CH 40V 70A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD70P04P4L08ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7868 | Buy Now |
DISTI #
51AH5909
|
Avnet Americas | Transistor MOSFET P-CH 40V 70A 3-Pin TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 51AH5909) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 11799 Partner Stock |
|
$1.0300 / $1.5600 | Buy Now |
DISTI #
726-IPD70P04P4L08ATM
|
Mouser Electronics | MOSFET MOSFET_(20V 40V) RoHS: Compliant | 5834 |
|
$0.6340 / $1.5000 | Buy Now |
|
Future Electronics | P Channel 40 V 70 A 7.8 mOhm SMT Enhancement Mode Mosfet - PG-TO252-3-313 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.6550 / $0.6800 | Buy Now |
DISTI #
76491885
|
Verical | Trans MOSFET P-CH 40V 70A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 Date Code: 2325 | Americas - 70000 |
|
$0.8172 | Buy Now |
DISTI #
75724656
|
Verical | Trans MOSFET P-CH 40V 70A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101 Min Qty: 22 Package Multiple: 1 Date Code: 2326 | Americas - 2450 |
|
$0.8525 / $1.4875 | Buy Now |
|
Rochester Electronics | IPD70P04P4L-08 - -40V, P-Ch, , Automotive MOSFET, OptiMOS-P2 RoHS: Compliant Status: Active Min Qty: 1 | 11428 |
|
$0.6293 / $0.7403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD70P04P4L08ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD70P04P4L08ATMA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |