Part Details for IPD90N03S4L-02 by Infineon Technologies AG
Overview of IPD90N03S4L-02 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD90N03S4L-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X6035
|
Avnet Americas | Trans MOSFET N-CH 30V 90A 3-Pin TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 85X6035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 73 Partner Stock |
|
$1.5800 / $2.3800 | Buy Now |
DISTI #
726-IPD90N03S4L-02
|
Mouser Electronics | MOSFET N-Ch 30V 90A DPAK-2 OptiMOS-T2 RoHS: Compliant | 4669 |
|
$0.9940 / $2.2800 | Buy Now |
DISTI #
85X6035
|
Avnet Americas | Trans MOSFET N-CH 30V 90A 3-Pin TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 85X6035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 73 Partner Stock |
|
$1.5800 / $2.3800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 625 | 2285 |
|
$2.5105 / $2.5880 | Buy Now |
DISTI #
85X6035
|
Avnet Americas | Trans MOSFET N-CH 30V 90A 3-Pin TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 85X6035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 73 Partner Stock |
|
$1.5800 / $2.3800 | Buy Now |
DISTI #
TMOSP8995
|
Rutronik | MOSFET 30V 2.2mOHM AECQ TO252 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.9023 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 90A TO252-3 | 81487 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for IPD90N03S4L-02
IPD90N03S4L-02 CAD Models
IPD90N03S4L-02 Part Data Attributes
|
IPD90N03S4L-02
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD90N03S4L-02
Infineon Technologies AG
Power Field-Effect Transistor, 90A I(D), 30V, 0.0022ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252AA | |
Package Description | GREEN, PLASTIC, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 136 W | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPD90N03S4L-02
This table gives cross-reference parts and alternative options found for IPD90N03S4L-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD90N03S4L-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD90N03S4L02ATMA1 | Power Field-Effect Transistor, 90A I(D), 30V, 0.0022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | IPD90N03S4L-02 vs IPD90N03S4L02ATMA1 |