There are no models available for this part yet.
Overview of IPD90P03P4L-04-HXY by HXY
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IPD90P03P4L-04-HXY by HXY
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 30V 120A 100W 3.7m10V20A 2.5V250uA 1 Piece P-Channel TO-252-2L MOSFETs ROHS | 588 |
|
$0.2930 / $0.5365 | Buy Now |