Part Details for IPD90P04P405ATMA2 by Infineon Technologies AG
Overview of IPD90P04P405ATMA2 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IPD90P04P405ATMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5915
|
Newark | Mosfet, P-Ch, 40V, 90A, 175Deg C, 125W, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:90A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPD90P04P405ATMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1986 |
|
$1.0200 | Buy Now |
DISTI #
448-IPD90P04P405ATMA2CT-ND
|
DigiKey | MOSFET P-CH 40V 90A TO252-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1445 In Stock |
|
$1.1000 / $2.5400 | Buy Now |
DISTI #
IPD90P04P405ATMA2
|
Avnet Americas | Transistor MOSFET P-CH 40V 90A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD90P04P405ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3189 | Buy Now |
DISTI #
51AH5915
|
Avnet Americas | Transistor MOSFET P-CH 40V 90A 3-Pin TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 51AH5915) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.4700 | Buy Now |
DISTI #
726-IPD90P04P405ATM2
|
Mouser Electronics | MOSFET MOSFET_(20V 40V) RoHS: Compliant | 2403 |
|
$1.1000 / $2.5400 | Buy Now |
DISTI #
V36:1790_24111735
|
Arrow Electronics | Trans MOSFET P-CH 40V 90A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2336 | Americas - 32500 |
|
$1.1770 | Buy Now |
DISTI #
E02:0323_15512815
|
Arrow Electronics | Trans MOSFET P-CH 40V 90A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2351 | Europe - 10000 |
|
$1.0701 / $1.1047 | Buy Now |
|
Future Electronics | IPD90P04P405 Series 40 V 90 A 4.7 mOhm Single P-Channel MOSFET - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.0900 | Buy Now |
|
Rochester Electronics | IPD90P04P4-05 - MOSFET_(20V,40V) RoHS: Compliant Status: Active Min Qty: 1 | 3520 |
|
$1.0500 / $1.2400 | Buy Now |
DISTI #
IPD90P04P405ATMA2
|
Avnet Americas | Transistor MOSFET P-CH 40V 90A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD90P04P405ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3189 | Buy Now |
Part Details for IPD90P04P405ATMA2
IPD90P04P405ATMA2 CAD Models
IPD90P04P405ATMA2 Part Data Attributes:
|
IPD90P04P405ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD90P04P405ATMA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |