-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPD90P04P4L04ATMA2 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3778
|
Newark | Mosfet, P-Ch, 40V, 90A, To-252 Rohs Compliant: Yes |Infineon IPD90P04P4L04ATMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2666 |
|
$0.9460 / $0.9850 | Buy Now |
DISTI #
86AK5246
|
Newark | Mosfet, P-Ch, 40V, 90A, To-252 Rohs Compliant: Yes |Infineon IPD90P04P4L04ATMA2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8470 / $0.8530 | Buy Now |
DISTI #
IPD90P04P4L04ATMA2
|
Avnet Americas | OptiMOS-P2 Power-Transistor P-Channel Enhancement Mode 40V 90A 3-Pin TO-252 Surface M - Tape and Reel (Alt: IPD90P04P4L04ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.7538 / $0.7929 | Buy Now |
DISTI #
38AJ3778
|
Avnet Americas | OptiMOS-P2 Power-Transistor P-Channel Enhancement Mode 40V 90A 3-Pin TO-252 Surface M - Product that comes on tape, but is not reeled (Alt: 38AJ3778) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2666 Partner Stock |
|
$1.1400 / $2.3500 | Buy Now |
|
Rochester Electronics | IPD90P04P4L-04 - MOSFET_(20V,40V) RoHS: Compliant Status: Active Min Qty: 1 | 29315 |
|
$0.7692 / $0.9049 | Buy Now |
DISTI #
IPD90P04P4L04ATMA2
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2365 |
|
$0.8830 / $2.2700 | Buy Now |
DISTI #
SP002325782
|
EBV Elektronik | OptiMOSP2 PowerTransistor PChannel Enhancement Mode 40V 90A 3Pin TO252 Surface M (Alt: SP002325782) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET P-CH 40V 90A TO252-3 / P-Channel 40 V 90A (Tc) 125W (Tc) Surface Mount PG-TO252-3-313 | 27900 |
|
$0.8333 / $1.0763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD90P04P4L04ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD90P04P4L04ATMA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 200 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Reference Standard | AEC-Q101; IEC-68-1 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |