Part Details for IPDD60R045CFD7XTMA1 by Infineon Technologies AG
Overview of IPDD60R045CFD7XTMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPDD60R045CFD7XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0125
|
Newark | Mosfet, N-Ch, 600V, 61A, Hdsop Rohs Compliant: Yes |Infineon IPDD60R045CFD7XTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45 |
|
$4.6900 / $7.4500 | Buy Now |
DISTI #
726-IPDD60R045CFD7X1
|
Mouser Electronics | MOSFETs Y RoHS: Compliant | 34 |
|
$3.7200 / $7.9200 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.6500 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.6500 | Buy Now |
DISTI #
SP003803294
|
EBV Elektronik | (Alt: SP003803294) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |