-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7044
|
Newark | Mosfet, N-Ch, 600V, 13A, Hdsop, Transistor Polarity:N Channel, Continuous Drain Current Id:13A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.164Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.5V, Power Rohs Compliant: Yes |Infineon IPDD60R190G7XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$1.5300 / $2.6100 | Buy Now |
DISTI #
IPDD60R190G7XTMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 13A HDSOP-10 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
167 In Stock |
|
$1.3315 / $2.8500 | Buy Now |
DISTI #
IPDD60R190G7XTMA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 13A 10-Pin HDSOP T/R - Tape and Reel (Alt: IPDD60R190G7XTMA1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.6511 | Buy Now |
DISTI #
726-IPDD60R190G7XTM1
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 1718 |
|
$1.3300 / $2.5300 | Buy Now |
|
Future Electronics | N-Channel 600 V 190 mOhm 18 nC CoolMOS™ G7 Power Transistor - HDSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
|
Future Electronics | N-Channel 600 V 190 mOhm 18 nC CoolMOS™ G7 Power Transistor - HDSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
|
Rochester Electronics | HIGH POWER_NEW RoHS: Compliant Status: Active Min Qty: 1 | 1712 |
|
$1.3200 / $1.5500 | Buy Now |
DISTI #
IPDD60R190G7XTMA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 13A 10-Pin HDSOP T/R - Tape and Reel (Alt: IPDD60R190G7XTMA1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.6511 | Buy Now |
DISTI #
IPDD60R190G7XTMA1
|
TME | Transistor: N-MOSFET, CoolMOS™ G7, unipolar, 600V, 13A, Idm: 36A Min Qty: 1 | 0 |
|
$1.5800 / $2.2100 | RFQ |
|
Ameya Holding Limited | Min Qty: 1700 | 5095 |
|
$1.9135 / $1.9725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPDD60R190G7XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPDD60R190G7XTMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |