Part Details for IPDQ60R017S7XTMA1 by Infineon Technologies AG
Overview of IPDQ60R017S7XTMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPDQ60R017S7XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6135
|
Newark | Mosfet, N-Ch, 600V, 30A, Hdsop Rohs Compliant: Yes |Infineon IPDQ60R017S7XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$12.0300 / $15.8000 | Buy Now |
DISTI #
448-IPDQ60R017S7XTMA1CT-ND
|
DigiKey | MOSFET Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$10.4877 / $15.1900 | Buy Now |
DISTI #
IPDQ60R017S7XTMA1
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 30 A, 17 Milliohms, HDSOP, 22 Pins, Surface Mount - Tape and Reel (Alt: IPDQ60R017S7XTMA1) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Reel | 750 |
|
$8.9516 | Buy Now |
DISTI #
726-IPDQ60R017S7XTMA
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 646 |
|
$9.6100 / $15.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$9.5500 | Buy Now |
|
Ameya Holding Limited | 323 |
|
RFQ |