Part Details for IPDQ65R040CFD7AXTMA1 by Infineon Technologies AG
Overview of IPDQ65R040CFD7AXTMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPDQ65R040CFD7AXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5842
|
Newark | Mosfet, N-Ch, 650V, 64A, Hdsop Rohs Compliant: Yes |Infineon IPDQ65R040CFD7AXTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.4300 / $10.4000 | Buy Now |
DISTI #
448-IPDQ65R040CFD7AXTMA1CT-ND
|
DigiKey | AUTOMOTIVE_COOLMOS Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
392 In Stock |
|
$5.6720 / $10.0000 | Buy Now |
DISTI #
IPDQ65R040CFD7AXTM
|
Avnet Americas | Power MOSFET, N Channel, 700 V, 64 A, 40 Milliohms, HDSOP, 22 Pins, Surface Mount - Tape and Reel (Alt: IPDQ65R040CFD7AXTM) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 750 |
|
$6.4478 | Buy Now |
DISTI #
726-IPDQ65R040CFD7AX
|
Mouser Electronics | MOSFET AUTOMOTIVE_COOLMOS RoHS: Compliant | 144 |
|
$5.6700 / $9.9900 | Buy Now |
DISTI #
V72:2272_28712214
|
Arrow Electronics | Trans MOSFET N-CH 650V 64A 22-Pin HDSOP EP T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2307 Container: Cut Strips | Americas - 100 |
|
$5.3340 / $8.4630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$5.8600 | Buy Now |
DISTI #
75717339
|
Verical | Trans MOSFET N-CH 650V 64A 22-Pin HDSOP EP T/R Automotive AEC-Q101 Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 100 |
|
$5.3340 / $8.4630 | Buy Now |
DISTI #
IPDQ65R040CFD7AXTM
|
Avnet Americas | Power MOSFET, N Channel, 700 V, 64 A, 40 Milliohms, HDSOP, 22 Pins, Surface Mount - Tape and Reel (Alt: IPDQ65R040CFD7AXTM) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 750 |
|
$6.4478 | Buy Now |
DISTI #
4292664
|
element14 Asia-Pacific | MOSFET, N-CH, 650V, 64A, HDSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.8914 / $10.7700 | Buy Now |
DISTI #
4292664RL
|
element14 Asia-Pacific | MOSFET, N-CH, 650V, 64A, HDSOP RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$5.8914 / $7.3032 | Buy Now |