Part Details for IPF016N10NF2SATMA1 by Infineon Technologies AG
Overview of IPF016N10NF2SATMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPF016N10NF2SATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1712
|
Newark | Mosfet, N-Ch, 100V, 274A, To-263 Rohs Compliant: Yes |Infineon IPF016N10NF2SATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 115 |
|
$2.8100 | Buy Now |
DISTI #
86AK5250
|
Newark | Mosfet, N-Ch, 100V, 274A, To-263 Rohs Compliant: Yes |Infineon IPF016N10NF2SATMA1 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.5300 / $3.9900 | Buy Now |
DISTI #
448-IPF016N10NF2SATMA1CT-ND
|
DigiKey | TRENCH >=100V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
550 In Stock |
|
$2.3389 / $5.8000 | Buy Now |
DISTI #
63AK1712
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 274 A, 0.0014 ohm, TO-263, Surface Mount - Product that comes on tape, but is not reeled (Alt: 63AK1712) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Ammo Pack | 115 Partner Stock |
|
$4.8800 / $5.8900 | Buy Now |
DISTI #
IPF016N10NF2SATMA1
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 274 A, 0.0014 ohm, TO-263, Surface Mount - Tape and Reel (Alt: IPF016N10NF2SATMA1) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IPF016N10NF2SATM
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 800 |
|
$2.3300 / $5.3900 | Buy Now |
|
Future Electronics | TRENCH >=100V RoHS: Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2000 / $2.2700 | Buy Now |
DISTI #
84379733
|
Verical | Trans MOSFET N-CH 100V 34A 8-Pin(7+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2433 | Americas - 800 |
|
$2.5105 | Buy Now |
DISTI #
80321505
|
Verical | Trans MOSFET N-CH 100V 34A 8-Pin(7+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2416 | Americas - 800 |
|
$2.2645 / $2.2716 | Buy Now |
DISTI #
C1S322001396976
|
Chip1Stop | MOSFET | 800 |
|
$2.1100 | Buy Now |