Part Details for IPG-22221-G by BUD Industries Inc
Overview of IPG-22221-G by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-22221LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Black Color, 22 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131319-22221G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 22 Positions, GW Compatible Nylon66, Tray Packing. | |
98426-G12-22-210LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 44 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for IPG-22221-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9682
|
Newark | Cable Gland, Nylon, 18Mm, Grey, Thread Size - Imperial:Pg21, Thread Size - Metric:-, Cable Diameter Min:12.9Mm, Cable Diameter Max:18Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:Grey, Ip/Nema Rating:Ip66 Rohs Compliant: Yes |Bud Industries IPG-22221-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1567 |
|
$1.7300 / $3.0700 | Buy Now |
DISTI #
377-2202-ND
|
DigiKey | CABLE GLAND 12.95-18.03MM PG21 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$1.4375 / $2.0000 | Buy Now |
DISTI #
563-IPG-22221-G
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland - Thin Wall - Gray (PG-21) .51 to .7" RoHS: Compliant | 30 |
|
$1.3800 / $2.0000 | Buy Now |
DISTI #
70576387
|
RS | Nylon Cabel Gland, IP66, 0.51 to 0.71in, IPG Series | Bud Industries IPG-22221-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 / $2.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | Cable Gland - PG21 - 0.51" to 0.71" (13.0mm to 18.0mm) Cable Diameter - Nylon (Polyamide) - Gray. RoHS: Compliant | 1531 Factory Stock |
|
$1.5100 / $2.2600 | Buy Now |
DISTI #
000000000005350977
|
Sager | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland - Thin Wall - Gray (PG-21) .51 to .7 Min Qty: 50 | 1567 |
|
$1.3200 / $2.3000 | Buy Now |
|
Master Electronics | Cable Gland - PG21 - 0.51" to 0.71" (13.0mm to 18.0mm) Cable Diameter - Nylon (Polyamide) - Gray. RoHS: Compliant | 1531 Factory Stock |
|
$1.5100 / $2.2600 | Buy Now |