There are no models available for this part yet.
Overview of IPG-22225-G by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
922-225G-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle LC, 2-pair, 8-column, 85ohms. | |
54121-112222500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 22 Positions, 2.54mm (0.100in) Pitch. | |
68622-225LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, Latched, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for IPG-22225-G by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46Y9684
|
Newark | Cable Gland, Nylon, 19Mm, Grey, Thread Size - Imperial:Pg25, Thread Size - Metric:-, Cable Diameter Min:15Mm, Cable Diameter Max:19Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:Grey, Ip/Nema Rating:Ip66, Product Range:- Rohs Compliant: Yes |Bud Industries IPG-22225-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 976 |
|
$1.7900 / $3.0700 | Buy Now | |
DISTI #
377-2203-ND
|
DigiKey | CABLE GLAND 14.99-19.05MM PG25 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$1.5625 / $2.2000 | Buy Now | |
DISTI #
563-IPG-22225-G
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland, Thin Wall - Gray (PG-25) 0.59 to 0.75 RoHS: Compliant | 11 |
|
$1.5600 / $2.2000 | Buy Now | |
DISTI #
70576388
|
RS | Nylon Cabel Gland, IP66, 0.59 to 0.75in, IPG Series | Bud Industries IPG-22225-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0700 / $2.2200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.6700 | Buy Now | ||
Onlinecomponents.com | Cable Gland - PG25 - 0.59" to 0.75" (15.0mm to 19.0mm) Cable Diameter - Nylon (Polyamide) - Gray. RoHS: Compliant | 940 Factory Stock |
|
$1.6400 / $2.4600 | Buy Now | ||
DISTI #
000000000005350979
|
Sager | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland, Thin Wall - Gray (PG-25) 0.59 to 0.75 Min Qty: 50 | 976 |
|
$1.4400 / $2.5000 | Buy Now | |
Master Electronics | Cable Gland - PG25 - 0.59" to 0.75" (15.0mm to 19.0mm) Cable Diameter - Nylon (Polyamide) - Gray. RoHS: Compliant | 940 Factory Stock |
|
$1.6400 / $2.4600 | Buy Now |