There are no models available for this part yet.
Overview of IPG-22229-G by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IPG-22229-G by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46Y9686
|
Newark | Cable Gland, Nylon, 24.9Mm, Grey, Thread Size - Imperial:Pg29, Thread Size - Metric:-, Cable Diameter Min:18Mm, Cable Diameter Max:24.9Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:Grey, Ip/Nema Rating:Ip66 Rohs Compliant: Yes |Bud Industries IPG-22229-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3687 |
|
$2.6500 / $4.5400 | Buy Now | |
DISTI #
377-2204-ND
|
DigiKey | CABLE GLAND 18.03-24.89MM PG29 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$2.3125 / $3.3000 | Buy Now | |
DISTI #
563-IPG-22229-G
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland, Thin Wall - Gray (PG-29) 0.71 to 0.98 RoHS: Compliant | 204 |
|
$2.3100 / $3.3000 | Buy Now | |
DISTI #
70576389
|
RS | Nylon Cabel Gland, IP66, 0.71 to 0.98in, IPG Series | Bud Industries IPG-22229-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7200 / $3.7100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.4700 | Buy Now | ||
Onlinecomponents.com | Cable Gland - PG29 - 0.71" to 0.98" (18.0mm to 25.0mm) Cable Diameter - Nylon (Polyamide) - Gray. RoHS: Compliant | 3687 Factory Stock |
|
$2.4000 / $3.6400 | Buy Now | ||
DISTI #
000000000005350981
|
Sager | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland, Thin Wall - Gray (PG-29) 0.71 to 0.98 Min Qty: 50 | 3689 |
|
$2.1300 / $3.7000 | Buy Now | |
Master Electronics | Cable Gland - PG29 - 0.71" to 0.98" (18.0mm to 25.0mm) Cable Diameter - Nylon (Polyamide) - Gray. RoHS: Compliant | 3687 Factory Stock |
|
$2.4000 / $3.6400 | Buy Now |