Part Details for IPG-2227-BPG by BUD Industries Inc
Overview of IPG-2227-BPG by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPG-2227-BPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9696
|
Newark | Cable Gland, Nylon, 6Mm, Grey, Thread Size - Imperial:Pg7, Thread Size - Metric:-, Cable Diameter Min:3Mm, Cable Diameter Max:6Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:Grey, Ip/Nema Rating:Ip66, Product Range:- Rohs Compliant: Yes |Bud Industries IPG-2227-BPG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 464 |
|
$1.5800 / $2.8100 | Buy Now |
DISTI #
377-2214-ND
|
DigiKey | CABLE GLAND 3.05-6.1MM PG7 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$1.3125 / $1.9000 | Buy Now |
DISTI #
563-IPG-2227-BPG
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland - Bend Proof (PG-7) .12 to .24" RoHS: Compliant | 106 |
|
$1.3100 / $1.9000 | Buy Now |
DISTI #
70576399
|
RS | Long Nylon Cabel Gland, IP66, Proof 0.39 to 0.55in, IPG Series | Bud Industries IPG-2227-BPG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $1.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | Cable Gland - PG7 - Bend Proof (Spiral Extension) - 0.12" to 0.24" (3.0mm to 6.0mm) Cable Diameter - Nylon (Polyamide) - Gray. RoHS: Compliant | 464 Factory Stock |
|
$1.3800 / $2.0700 | Buy Now |
DISTI #
000000000005350991
|
Sager | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland - Bend Proof (PG-7) .12 to .24 Min Qty: 50 | 464 |
|
$1.2100 / $2.1000 | Buy Now |
|
Master Electronics | Cable Gland - PG7 - Bend Proof (Spiral Extension) - 0.12" to 0.24" (3.0mm to 6.0mm) Cable Diameter - Nylon (Polyamide) - Gray. RoHS: Compliant | 464 Factory Stock |
|
$1.3800 / $2.0700 | Buy Now |