Part Details for IPG-2227 by BUD Industries Inc
Overview of IPG-2227 by BUD Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPG-2227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9695
|
Newark | Cable Gland, Nylon, 6Mm, Black, Thread Size - Imperial:Pg7, Thread Size - Metric:-, Cable Diameter Min:3Mm, Cable Diameter Max:6Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:Black, Ip/Nema Rating:Ip66, Product Range:- Rohs Compliant: Yes |Bud Industries IPG-2227 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1615 |
|
$0.3310 / $0.5200 | Buy Now |
DISTI #
377-2183-ND
|
DigiKey | CABLE GLAND 3.05-6.1MM PG7 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16470 In Stock |
|
$0.3125 / $0.5000 | Buy Now |
DISTI #
563-IPG-2227
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland - Thin Wall (PG-7) .12 to .24" RoHS: Compliant | 723 |
|
$0.3120 / $0.5000 | Buy Now |
DISTI #
70576368
|
RS | Nylon Cabel Gland, IP66, Black, 0.12 to 0.24in, IPG Series | Bud Industries IPG-2227 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $0.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | Cable Gland - PG7 - 0.12" to 0.24" (3.0mm to 6.0mm) Cable Diameter - Nylon (Polyamide) - Black. RoHS: Compliant | 0 |
|
$0.3365 / $0.4923 | Buy Now |