Part Details for IPG-2229-BPG by BUD Industries Inc
Overview of IPG-2229-BPG by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2229A-A | Analog Devices | LTC3877 Demo Board - 6V to 14V | |
DC2229A-B | Analog Devices | LTC3877/LTC3874 Demo Board - 6 | |
AD22293Z-RL | Analog Devices | Dual axis 5 g accelerometer |
Price & Stock for IPG-2229-BPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9700
|
Newark | Cable Gland, Nylon, 7.9Mm, Grey, Thread Size - Imperial:Pg9, Thread Size - Metric:-, Cable Diameter Min:4Mm, Cable Diameter Max:7.9Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:Grey, Ip/Nema Rating:Ip66, Product Range:- Rohs Compliant: Yes |Bud Industries IPG-2229-BPG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$1.9300 / $3.3100 | Buy Now |
DISTI #
377-2215-ND
|
DigiKey | CABLE GLAND 4.06-7.87MM PG9 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
27 In Stock |
|
$1.6875 / $2.4000 | Buy Now |
DISTI #
563-IPG-2229-BPG
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland - Bend Proof (PG-9) .16 to .31" RoHS: Compliant | 22 |
|
$1.6800 / $2.4000 | Buy Now |
DISTI #
70576400
|
RS | Long Nylon Cabel Gland, IP66, Proof 0.39 to 0.55in, IPG Series | Bud Industries IPG-2229-BPG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | Cable Gland - PG9 - Bend Proof (Spiral Extension) - 0.16" to 0.31" (4.1mm to 7.9mm) Cable Diameter - Nylon (Polyamide) - Gray. RoHS: Compliant | 51 Factory Stock |
|
$1.7500 / $2.6600 | Buy Now |
DISTI #
000000000005350995
|
Sager | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland - Bend Proof (PG-9) .16 to .31 Min Qty: 50 | 51 |
|
$1.5500 / $2.7000 | Buy Now |
|
Master Electronics | Cable Gland - PG9 - Bend Proof (Spiral Extension) - 0.16" to 0.31" (4.1mm to 7.9mm) Cable Diameter - Nylon (Polyamide) - Gray. RoHS: Compliant | 51 Factory Stock |
|
$1.7500 / $2.6600 | Buy Now |