Part Details for IPG20N04S4L07ATMA1 by Infineon Technologies AG
Overview of IPG20N04S4L07ATMA1 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPG20N04S4L07ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9720
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, Tdson, Transistor Polarity:N Channel, Continuous Drain Current Id:20A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0065Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Infineon IPG20N04S4L07ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6396 |
|
$0.8030 / $1.7000 | Buy Now |
DISTI #
IPG20N04S4L07ATMA1CT-ND
|
DigiKey | MOSFET 2N-CH 40V 20A 8TDSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4179 In Stock |
|
$0.6825 / $1.6300 | Buy Now |
DISTI #
IPG20N04S4L07ATMA1
|
Avnet Americas | Trans MOSFET Array N-CH 40V 20A 8-Pin TDSON T/R - Tape and Reel (Alt: IPG20N04S4L07ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 |
|
$0.7644 / $0.8736 | Buy Now |
DISTI #
IPG20N04S4L07ATMA1
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 20A 8-Pin TDSON T/R - Tape and Reel (Alt: IPG20N04S4L07ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8463 | Buy Now |
DISTI #
V72:2272_06384223
|
Arrow Electronics | Trans MOSFET N-CH 40V 20A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2241 Container: Cut Strips | Americas - 4761 |
|
$0.7001 / $1.0712 | Buy Now |
|
Future Electronics | IPG20N04S4L Series 40 V 7.2 mOhm 20 A OptiMOS™-T2 Power-Transistor-PG-TDSON-8-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7050 | Buy Now |
DISTI #
71239365
|
Verical | Trans MOSFET N-CH 40V 20A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 34 Package Multiple: 1 Date Code: 2312 | Americas - 4980 |
|
$0.7613 / $0.9388 | Buy Now |
DISTI #
64994038
|
Verical | Trans MOSFET N-CH 40V 20A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 9 Package Multiple: 1 Date Code: 2241 | Americas - 4761 |
|
$0.7001 / $1.0712 | Buy Now |
|
Rochester Electronics | IPG20N04 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 4100 |
|
$0.6769 / $0.7963 | Buy Now |
DISTI #
IPG20N04S4L07ATMA1
|
Avnet Americas | Trans MOSFET Array N-CH 40V 20A 8-Pin TDSON T/R - Tape and Reel (Alt: IPG20N04S4L07ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 |
|
$0.7644 / $0.8736 | Buy Now |
Part Details for IPG20N04S4L07ATMA1
IPG20N04S4L07ATMA1 CAD Models
IPG20N04S4L07ATMA1 Part Data Attributes:
|
IPG20N04S4L07ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPG20N04S4L07ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 20A I(D), 40V, 0.0072ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.0072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPG20N04S4L07ATMA1
This table gives cross-reference parts and alternative options found for IPG20N04S4L07ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPG20N04S4L07ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPG20N04S4L-07 | Power Field-Effect Transistor, 20A I(D), 40V, 0.0072ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | IPG20N04S4L07ATMA1 vs IPG20N04S4L-07 |