-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 20A I(D), 40V, 0.0082ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2047
|
Newark | Dual Mosfet, N-Ch, 20A, 40V, Tdson, Channel Type:N Channel, Drain Source Voltage Vds N Channel:40V, Drain Source Voltage Vds P Channel:40V, Continuous Drain Current Id N Channel:20A, Continuous Drain Current Id P Channel:20A Rohs Compliant: Yes |Infineon IPG20N04S4L08ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1338 |
|
$0.6910 / $0.7540 | Buy Now |
DISTI #
99AK9898
|
Newark | Mosfet, N-Ch, 40V, 20A, Tdson Rohs Compliant: Yes |Infineon IPG20N04S4L08ATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6010 / $0.6160 | Buy Now |
DISTI #
IPG20N04S4L08ATMA1CT-ND
|
DigiKey | MOSFET 2N-CH 40V 20A 8TDSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39256 In Stock |
|
$0.5786 / $1.5400 | Buy Now |
DISTI #
IPG20N04S4L08ATMA1
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 20A 8-Pin TDSON T/R - Tape and Reel (Alt: IPG20N04S4L08ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7161 | Buy Now |
DISTI #
50Y2047
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 20A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled (Alt: 50Y2047) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 1338 Partner Stock |
|
$0.9980 / $1.5900 | Buy Now |
DISTI #
726-IPG20N04S4L08ATM
|
Mouser Electronics | MOSFET N-Ch 40V 20A TDSON-8 OptiMOS-T2 RoHS: Compliant | 13466 |
|
$0.5780 / $1.5300 | Buy Now |
|
Future Electronics | Dual N-Channel 40 V 8.2 mOhm 39 nC OptiMOS™ Power Mosfet - TDSON-8-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.5950 | Buy Now |
DISTI #
69267657
|
Verical | Trans MOSFET N-CH 40V 20A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 32 Package Multiple: 1 Date Code: 2232 | Americas - 15719 |
|
$0.5988 / $1.0075 | Buy Now |
DISTI #
76460733
|
Verical | Trans MOSFET N-CH 40V 20A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 67 Package Multiple: 1 | Americas - 1338 |
|
$1.1020 / $1.2889 | Buy Now |
|
Rochester Electronics | IPG20N04 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.5727 / $0.6738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPG20N04S4L08ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPG20N04S4L08ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 20A I(D), 40V, 0.0082ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 145 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.0082 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPG20N04S4L08ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPG20N04S4L08ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPG20N04S408ATMA1 | Power Field-Effect Transistor, 20A I(D), 40V, 0.0076ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | IPG20N04S4L08ATMA1 vs IPG20N04S408ATMA1 |