-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 20A I(D), 60V, 0.026ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2663 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 680 |
|
$0.3150 / $1.1250 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.5170 / $1.4480 | Buy Now |
|
LCSC | 60V 20A 26m10V17A 33W 2.2V10uA 2 N-Channel TDSON-8-4 MOSFETs ROHS | 123 |
|
$0.4721 / $0.9073 | Buy Now |
|
Win Source Electronics | OptiMOS-T2 Power-Transistor | 97000 |
|
$0.4626 / $0.5975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPG20N06S4L-26
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPG20N06S4L-26
Infineon Technologies AG
Power Field-Effect Transistor, 20A I(D), 60V, 0.026ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TDSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 35 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 33 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPG20N06S4L-26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPG20N06S4L-26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP000705588 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 20A I(D), 60V, 0.026ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8-4, 8 PIN | IPG20N06S4L-26 vs SP000705588 |
MOD2001 | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 20A I(D), 60V, 0.028ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | IPG20N06S4L-26 vs MOD2001 |
IPG20N06S4L26ATMA1 | Infineon Technologies AG | $0.5150 | Power Field-Effect Transistor, 20A I(D), 60V, 0.026ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | IPG20N06S4L-26 vs IPG20N06S4L26ATMA1 |