-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9059
|
Newark | Mosfet, N-Ch, 100V, 20A, 175Deg C, 60W, Channel Type:N Channel, Drain Source Voltage Vds N Channel:100V, Drain Source Voltage Vds P Channel:100V, Continuous Drain Current Id N Channel:20A, Continuous Drain Current Id P Channel:20A Rohs Compliant: Yes |Infineon IPG20N10S4L22ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19176 |
|
$0.8460 / $1.8600 | Buy Now |
DISTI #
86AK5253
|
Newark | Mosfet, N-Ch, 100V, 20A, Tdson Rohs Compliant: Yes |Infineon IPG20N10S4L22ATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7850 / $0.7990 | Buy Now |
DISTI #
IPG20N10S4L22ATMA1CT-ND
|
DigiKey | MOSFET 2N-CH 100V 20A 8TDSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6648 In Stock |
|
$0.7559 / $1.8000 | Buy Now |
DISTI #
IPG20N10S4L22ATMA1
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 100V 20A 8-Pin TDSON T/R - Tape and Reel (Alt: IPG20N10S4L22ATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9373 | Buy Now |
DISTI #
13AC9059
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 100V 20A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled (Alt: 13AC9059) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 19176 Partner Stock |
|
$1.2100 / $1.7900 | Buy Now |
DISTI #
726-IPG20N10S4L22ATM
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 5557 |
|
$0.7550 / $1.7200 | Buy Now |
DISTI #
E02:0323_03615965
|
Arrow Electronics | Trans MOSFET N-CH 100V 20A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2406 | Europe - 5000 |
|
$0.7427 / $0.7644 | Buy Now |
DISTI #
V72:2272_06384464
|
Arrow Electronics | Trans MOSFET N-CH 100V 20A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2240 Container: Cut Strips | Americas - 132 |
|
$0.8116 / $1.1912 | Buy Now |
|
Future Electronics | 100V,20A, 22MOHOM,2 N-CHANNEL, QFN 5X6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7800 | Buy Now |
DISTI #
69695583
|
Verical | Trans MOSFET N-CH 100V 20A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 35 Package Multiple: 1 Date Code: 2244 | Americas - 11276 |
|
$0.6488 / $0.9125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPG20N10S4L22ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPG20N10S4L22ATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 84 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |