Part Details for IPI90R340C3XKSA2 by Infineon Technologies AG
Overview of IPI90R340C3XKSA2 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPI90R340C3XKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPI90R340C3XKSA2-ND
|
DigiKey | MOSFET N-CH 900V 15A TO262-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
497 In Stock |
|
$2.5856 / $6.2500 | Buy Now |
DISTI #
IPI90R340C3XKSA2
|
Avnet Americas | Power Transistor MOSFET N-Channel Enhancement 900V 15A 3-Pin TO-262 - Rail/Tube (Alt: IPI90R340C3XKSA2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IPI90R340C3XKSA2
|
Mouser Electronics | MOSFETs Y RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.5400 / $2.7700 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.5400 / $2.7700 | Buy Now |
DISTI #
77271376
|
Verical | Trans MOSFET N-CH 900V 15A 3-Pin(3+Tab) TO-262 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2403 | Americas - 15000 |
|
$2.5531 / $5.1135 | Buy Now |
DISTI #
76894852
|
Verical | Trans MOSFET N-CH 900V 15A 3-Pin(3+Tab) TO-262 Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2403 | Americas - 1000 |
|
$3.0974 | Buy Now |
DISTI #
C1S322002730991
|
Chip1Stop | MOSFET | 15000 |
|
$2.3100 / $5.5000 | Buy Now |
DISTI #
SP002548884
|
EBV Elektronik | Power Transistor MOSFET N-Channel Enhancement 900V 15A 3-Pin TO-262 (Alt: SP002548884) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPI90R340C3XKSA2
IPI90R340C3XKSA2 CAD Models
IPI90R340C3XKSA2 Part Data Attributes
|
IPI90R340C3XKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPI90R340C3XKSA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |