Part Details for IPL65R130C7AUMA1 by Infineon Technologies AG
Results Overview of IPL65R130C7AUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPL65R130C7AUMA1 Information
IPL65R130C7AUMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IPL65R130C7AUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9065
|
Newark | Mosfet, N-Ch, 650V, 15A, Vson-4, Transistor Polarity:N Channel, Continuous Drain Current Id:15A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.115Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.5V, Power Rohs Compliant: Yes |Infineon IPL65R130C7AUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 290 |
|
$2.2700 / $4.2700 | Buy Now |
DISTI #
IPL65R130C7AUMA1
|
Avnet Americas | Trans MOSFET N-CH 650(Min)V 15A 4-Pin VSON T/R - Tape and Reel (Alt: IPL65R130C7AUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
C1S322001061441
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 2900 |
|
$1.9400 / $3.7500 | Buy Now |
DISTI #
SP001032724
|
EBV Elektronik | Trans MOSFET N-CH 650(Min)V 15A 4-Pin VSON T/R (Alt: SP001032724) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET N-CH 650V 15A 4VSON | 15500 |
|
$4.3694 / $5.6438 | Buy Now |
Part Details for IPL65R130C7AUMA1
IPL65R130C7AUMA1 CAD Models
IPL65R130C7AUMA1 Part Data Attributes
|
IPL65R130C7AUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPL65R130C7AUMA1
Infineon Technologies AG
Power Field-Effect Transistor, 15A I(D), 650V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 8 X 8 MM, GREEN, PLASTIC, THINPAK, VSON-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, S-PSSO-N4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 89 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PSSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 75 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPL65R130C7AUMA1
This table gives cross-reference parts and alternative options found for IPL65R130C7AUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL65R130C7AUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPL65R130C7 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 15A I(D), 650V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VSON-4 | IPL65R130C7AUMA1 vs IPL65R130C7 |