-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 650V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, THINPAK-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL65R1K0C6SATMA1
|
Avnet Americas | Trans MOSFET N-CH 700V 4.2A 5-Pin TPAK T/R - Tape and Reel (Alt: IPL65R1K0C6SATMA1) RoHS: Compliant Min Qty: 567 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
$0.5469 / $0.6434 | Buy Now |
|
Rochester Electronics | IPL65R1K0 - 650V and 700V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3000 |
|
$0.5469 / $0.6434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL65R1K0C6SATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPL65R1K0C6SATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 650V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, THINPAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, THINPAK-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12.3 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |