Part Details for IPLK80R600P7ATMA1 by Infineon Technologies AG
Overview of IPLK80R600P7ATMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPLK80R600P7ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0798
|
Newark | Mosfet, N-Ch, 800V, 8A, Thinpak 5X6 Rohs Compliant: Yes |Infineon IPLK80R600P7ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7970 / $1.6700 | Buy Now |
DISTI #
448-IPLK80R600P7ATMA1CT-ND
|
DigiKey | MOSFET 800V TDSON-8 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6616 / $2.3600 | Buy Now |
DISTI #
IPLK80R600P7ATMA1
|
Avnet Americas | LOW POWER_NEW - Tape and Reel (Alt: IPLK80R600P7ATMA1) RoHS: Compliant Min Qty: 473 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1342 Partner Stock |
|
$0.6561 / $0.7719 | Buy Now |
DISTI #
IPLK80R600P7ATMA1
|
Avnet Americas | LOW POWER_NEW - Tape and Reel (Alt: IPLK80R600P7ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IPLK80R600P7ATMA
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 0 |
|
$0.6610 | Order Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
|
Rochester Electronics | IPLK80R600P7 - LOW POWER_NEW RoHS: Compliant Status: Active Min Qty: 1 | 1342 |
|
$0.6561 / $0.7719 | Buy Now |
DISTI #
SP001791364
|
EBV Elektronik | LOW POWER_NEW (Alt: SP001791364) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |