-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9061
|
Newark | Mosfet, N-Ch, 40V, 300A, 175Deg C, 429W, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:300A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPLU300N04S4R8XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19 |
|
$0.9480 | Buy Now |
DISTI #
IPLU300N04S4R8XTMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 300A 8HSOF Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9850 In Stock |
|
$3.2054 / $6.0300 | Buy Now |
DISTI #
726-IPLU300N04S4R8XT
|
Mouser Electronics | MOSFET N-CHANNEL 30/40V RoHS: Compliant | 1683 |
|
$3.1600 / $6.0300 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 0.77 mOhm 221 nC OptiMOS™ Power Mosfet - H-PSOF-8-1 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$2.4900 | Buy Now |
DISTI #
76473267
|
Verical | Trans MOSFET N-CH 40V 300A Automotive AEC-Q101 9-Pin(8+Tab) HSOF T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2343 | Americas - 4000 |
|
$2.7002 | Buy Now |
DISTI #
69264809
|
Verical | Trans MOSFET N-CH 40V 300A Automotive AEC-Q101 9-Pin(8+Tab) HSOF T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2310 | Americas - 3917 |
|
$3.7000 / $6.6125 | Buy Now |
|
Rochester Electronics | IPLU300N04S4-R8 - MOSFET_(20V,40V) RoHS: Compliant Status: Active Min Qty: 1 | 1471672 |
|
$3.1100 / $3.6600 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 40 V 0.77 mOhm 221 nC OptiMOS™ Power Mosfet - H-PSOF-8-1 | 8000 |
|
RFQ | |
DISTI #
C1S322000449350
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 3917 |
|
$2.9600 / $5.2900 | Buy Now |
DISTI #
SP001063102
|
EBV Elektronik | Trans MOSFET N-CH 40V 300A 8-Pin H-PSOF T/R (Alt: SP001063102) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPLU300N04S4R8XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPLU300N04S4R8XTMA1
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 750 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 300 A | |
Drain-source On Resistance-Max | 0.00077 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 300 pF | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 429 W | |
Pulsed Drain Current-Max (IDM) | 1200 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 129 ns | |
Turn-on Time-Max (ton) | 72 ns |
This table gives cross-reference parts and alternative options found for IPLU300N04S4R8XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPLU300N04S4R8XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPLU300N04S4R7XTMA2 | Power Field-Effect Transistor, 300A I(D), 40V, 0.00076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOF-8 | Infineon Technologies AG | IPLU300N04S4R8XTMA1 vs IPLU300N04S4R7XTMA2 |
IPLU300N04S4-R8 | Power Field-Effect Transistor, 300A I(D), 40V, 0.00077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOF-8 | Infineon Technologies AG | IPLU300N04S4R8XTMA1 vs IPLU300N04S4-R8 |
IPLU300N04S4-R7 | Power Field-Effect Transistor, 300A I(D), 40V, 0.00076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOF-8 | Infineon Technologies AG | IPLU300N04S4R8XTMA1 vs IPLU300N04S4-R7 |