Part Details for IPM1-04-D-GP by Samtec Inc
Overview of IPM1-04-D-GP by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for IPM1-04-D-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPM1-04-D-GP
|
Avnet Americas | IPM1 .100 SHROUDED TERMINAL CABLE END - Bulk (Alt: IPM1-04-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPM1-04-D-GP
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$1.0100 / $2.0500 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$0.6120 / $1.4970 | Buy Now |
DISTI #
000000000003591738
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Terminal Housing Min Qty: 1 | 0 |
|
$0.7300 / $1.9100 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$0.6120 / $1.4970 | Buy Now |