There are no models available for this part yet.
Overview of IPM1-22-D-GP by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for IPM1-22-D-GP by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IPM1-22-D-GP
|
Avnet Americas | IPM1 .100 SHROUDED TERMINAL CABLE END - Bulk (Alt: IPM1-22-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-IPM1-22-D-GP
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$1.3100 / $2.6700 | Order Now | |
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$0.7980 / $1.9500 | Buy Now | ||
DISTI #
000000000003591791
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Terminal Housing Min Qty: 1 | 0 |
|
$0.9500 / $2.1500 | Buy Now | |
Master Electronics | .100" Mini Mate® Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$0.7980 / $1.9500 | Buy Now |
CAD Models for IPM1-22-D-GP by Samtec Inc
Part Data Attributes for IPM1-22-D-GP by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|