Part Details for IPM6220ACA by Intersil Corporation
Overview of IPM6220ACA by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPM6220ACA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Analog Circuit, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 370 |
|
$2.0800 / $2.4500 | Buy Now |
|
Chip1Cloud | Advanced Triple PWM and Dual Linear Power Controller for Portable Applications | 7900 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 778 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for IPM6220ACA
IPM6220ACA CAD Models
IPM6220ACA Part Data Attributes:
|
IPM6220ACA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IPM6220ACA
Intersil Corporation
SPECIALTY ANALOG CIRCUIT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.645 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 5.6 V | |
Surface Mount | YES | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
Alternate Parts for IPM6220ACA
This table gives cross-reference parts and alternative options found for IPM6220ACA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPM6220ACA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPM6220ACA-T | SPECIALTY ANALOG CIRCUIT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24 | Intersil Corporation | IPM6220ACA vs IPM6220ACA-T |
IPM6220ACAZ | Advanced Triple PWM and Dual Linear Power Controller for Portable Applications; QSOP24; Temp Range: 0° to 70° | Intersil Corporation | IPM6220ACA vs IPM6220ACAZ |