Part Details for IPP-7012RG by Innovative Power Products Inc
Overview of IPP-7012RG by Innovative Power Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for IPP-7012RG
IPP-7012RG CAD Models
IPP-7012RG Part Data Attributes:
|
IPP-7012RG
Innovative Power Products Inc
Buy Now
Datasheet
|
Compare Parts:
IPP-7012RG
Innovative Power Products Inc
90 Degree Hybrid Coupler, 200MHz Min, 1000MHz Max, 0.6dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNOVATIVE POWER PRODUCTS INC | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.3 |