Part Details for IPP023N04NGXKSA1 by Infineon Technologies AG
Overview of IPP023N04NGXKSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP023N04NGXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8922
|
Newark | Mosfet, N-Ch, 40V, To-220-3, Transistor Polarity:N Channel, Continuous Drain Current Id:90A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0019Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Infineon IPP023N04NGXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1430 |
|
$1.2900 | Buy Now |
DISTI #
IPP023N04NGXKSA1
|
Avnet Americas | Trans MOSFET N-CH 40V 90A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: IPP023N04NGXKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
IPP023N04NGXKSA1
|
TME | Transistor: N-MOSFET, unipolar, 40V, 90A, 167W, PG-TO220-3 Min Qty: 1 | 0 |
|
$1.3600 / $2.4100 | RFQ |
DISTI #
C1S322001061654
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Tube | 500 |
|
$1.1200 / $2.0900 | Buy Now |
DISTI #
SP000680762
|
EBV Elektronik | Transistor MOSFET N-CH 40V 90A 3-Pin TO-220 Tube (Alt: SP000680762) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET N-CH 40V 90A TO220-3 / Trans MOSFET N-CH 40V 90A 3-Pin(3+Tab) TO-220 Tube | 2782 |
|
$0.9118 / $1.3676 | Buy Now |
Part Details for IPP023N04NGXKSA1
IPP023N04NGXKSA1 CAD Models
IPP023N04NGXKSA1 Part Data Attributes
|
IPP023N04NGXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP023N04NGXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 90A I(D), 40V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 167 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP023N04NGXKSA1
This table gives cross-reference parts and alternative options found for IPP023N04NGXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP023N04NGXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPP023N04NGHKSA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 90A I(D), 40V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | IPP023N04NGXKSA1 vs IPP023N04NGHKSA1 |