Part Details for IPP023N10N5XKSA1 by Infineon Technologies AG
Overview of IPP023N10N5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP023N10N5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPP023N10N5XKSA1
|
Avnet Americas | Transistor MOSFET N-CH 100V 120A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP023N10N5XKSA1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IPP023N10N5XKSA1
|
Mouser Electronics | MOSFETs Y RoHS: Compliant | 0 |
|
$2.4400 / $5.6000 | Order Now |
|
Future Electronics | OptiMOS 5 RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$2.4000 / $2.6300 | Buy Now |
DISTI #
SP005573717
|
EBV Elektronik | Transistor MOSFET N-CH 100V 120A 3-Pin TO-220 Tube (Alt: SP005573717) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |