Part Details for IPP034N08N5XKSA1 by Infineon Technologies AG
Overview of IPP034N08N5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP034N08N5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPP034N08N5XKSA1-ND
|
DigiKey | TRENCH 40<-<100V Min Qty: 500 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6657 | Buy Now |
DISTI #
IPP034N08N5XKSA1
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 120 A, 3.4 Milliohms, TO-220, 3 Pins, Through Hole - Rail/Tube (Alt: IPP034N08N5XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0994 / $1.3350 | Buy Now |
DISTI #
726-IPP034N08N5XKSA1
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 0 |
|
$1.2100 / $2.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.1000 | Buy Now |