Part Details for IPP039N04LGXKSA1 by Infineon Technologies AG
Overview of IPP039N04LGXKSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP039N04LGXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R2732
|
Newark | Mosfet, N Channel, 40V, 80A, To-220-3, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:80A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.2V, Msl:- Rohs Compliant: Yes |Infineon IPP039N04LGXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3086 |
|
$0.6740 / $1.7100 | Buy Now |
DISTI #
448-IPP039N04LGXKSA1-ND
|
DigiKey | MOSFET N-CH 40V 80A TO220-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
426 In Stock |
|
$0.9175 / $1.4400 | Buy Now |
DISTI #
IPP039N04LGXKSA1
|
Avnet Americas | Trans MOSFET N-CH 40V 80A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: IPP039N04LGXKSA1) RoHS: Not Compliant Min Qty: 700 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.5047 / $0.6129 | Buy Now |
DISTI #
70371460
|
Verical | Trans MOSFET N-CH 40V 80A 3-Pin(3+Tab) TO-220 Tube Min Qty: 500 Package Multiple: 500 Date Code: 2318 | Americas - 31000 |
|
$0.6108 | Buy Now |
DISTI #
71246912
|
Verical | Trans MOSFET N-CH 40V 80A 3-Pin(3+Tab) TO-220 Tube Min Qty: 12 Package Multiple: 1 Date Code: 2318 | Americas - 156 |
|
$0.6826 / $0.9609 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 80A I(D), 40V, 0.0052OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 26 |
|
$0.7155 / $1.1925 | Buy Now |
DISTI #
IPP039N04LGXKSA1
|
Avnet Americas | Trans MOSFET N-CH 40V 80A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: IPP039N04LGXKSA1) RoHS: Not Compliant Min Qty: 700 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.5047 / $0.6129 | Buy Now |
DISTI #
IPP039N04LGXKSA1
|
TME | Transistor: N-MOSFET, unipolar, 40V, 80A, 94W, PG-TO220-3 Min Qty: 1 | 45 |
|
$0.8400 / $1.3100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 900 |
|
$1.2371 / $1.3746 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 40V 80A TO220-3 | 7000 |
|
RFQ |
Part Details for IPP039N04LGXKSA1
IPP039N04LGXKSA1 CAD Models
IPP039N04LGXKSA1 Part Data Attributes:
|
IPP039N04LGXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP039N04LGXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 80A I(D), 40V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 94 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP039N04LGXKSA1
This table gives cross-reference parts and alternative options found for IPP039N04LGXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP039N04LGXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP039N04LGHKSA1 | Power Field-Effect Transistor, 80A I(D), 40V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP039N04LGXKSA1 vs IPP039N04LGHKSA1 |
IPP039N04LG | Power Field-Effect Transistor, 80A I(D), 40V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP039N04LGXKSA1 vs IPP039N04LG |