Part Details for IPP040N08NF2SAKMA1 by Infineon Technologies AG
Overview of IPP040N08NF2SAKMA1 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP040N08NF2SAKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3710
|
Newark | Mosfet, N-Ch, 80V, 115A, To-220 Rohs Compliant: Yes |Infineon IPP040N08NF2SAKMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 659 |
|
$1.0400 / $1.8000 | Buy Now |
DISTI #
448-IPP040N08NF2SAKMA1-ND
|
DigiKey | TRENCH 40<-<100V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
809 In Stock |
|
$0.9998 / $2.3800 | Buy Now |
DISTI #
IPP040N08NF2SAKMA1
|
Avnet Americas | Transistor Power MOSFET N-Channel 80V 115A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP040N08NF2SAKMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8998 / $1.0997 | Buy Now |
DISTI #
726-IPP040N08NF2SAKM
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 1122 |
|
$0.9990 / $1.5400 | Buy Now |
DISTI #
V99:2348_25637934
|
Arrow Electronics | Trans MOSFET N-CH 80V 22A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2132 | Americas - 980 |
|
$0.8547 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 4 mOhm 54 nC StrongIRFET™ 2 Power MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 6750Tube |
|
$0.6550 / $0.7700 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 4 mOhm 54 nC StrongIRFET™ 2 Power MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8600 / $1.0200 | Buy Now |
DISTI #
77249576
|
Verical | Trans MOSFET N-CH 80V 22A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1000 Package Multiple: 1000 Date Code: 2133 | Americas - 202000 |
|
$1.0731 | Buy Now |
DISTI #
60264255
|
Verical | Trans MOSFET N-CH 80V 22A 3-Pin(3+Tab) TO-220 Tube Min Qty: 7 Package Multiple: 1 Date Code: 2132 | Americas - 980 |
|
$0.8547 | Buy Now |
DISTI #
61319766
|
Verical | Trans MOSFET N-CH 80V 22A 3-Pin(3+Tab) TO-220 Tube Min Qty: 33 Package Multiple: 1 | Americas - 377 |
|
$0.9650 | Buy Now |