There are no models available for this part yet.
Overview of IPP048N04NGXKSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IPP048N04NGXKSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-IPP048N04NGXKSA1-ND
|
DigiKey | MOSFET N-CH 40V 70A TO220-3 Min Qty: 500 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$0.7903 | Buy Now | |
DISTI #
726-IPP048N04NGXKSA1
|
Mouser Electronics | MOSFETs N-Ch 40V 70A TO220-3 OptiMOS 3 RoHS: Compliant | 84 |
|
$0.8050 / $1.5500 | Buy Now | |
DISTI #
19803524
|
Verical | Trans MOSFET N-CH 40V 70A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 492 |
|
$0.7373 / $0.7448 | Buy Now |
CAD Models for IPP048N04NGXKSA1 by Infineon Technologies AG
Part Data Attributes for IPP048N04NGXKSA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
TO-220AB
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
35 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain Current-Max (ID)
|
70 A
|
Drain-source On Resistance-Max
|
0.0048 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
400 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IPP048N04NGXKSA1
This table gives cross-reference parts and alternative options found for IPP048N04NGXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP048N04NGXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD12NF06L-1 | N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package | STMicroelectronics | IPP048N04NGXKSA1 vs STD12NF06L-1 |
IPB45N06S4L08ATMA2 | Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPP048N04NGXKSA1 vs IPB45N06S4L08ATMA2 |
STP140NF55 | N-CHANNEL 55V 0.0065 OHM 80A TO-220 STRIPFET II MOSFET | STMicroelectronics | IPP048N04NGXKSA1 vs STP140NF55 |
STP36NF06L | N-CHANNEL 60V - 0.032 Ohm - 30A TO-220 STRIPFET(TM) II MOSFET | STMicroelectronics | IPP048N04NGXKSA1 vs STP36NF06L |
STD18N55M5 | N-channel 550 V, 0.150 Ohm typ., 16 A MDmesh M5 Power MOSFET in DPAK package | STMicroelectronics | IPP048N04NGXKSA1 vs STD18N55M5 |
STD11NM60N | N-channel 600 V, 0.37 Ohm, 10 A MDmesh(TM) II Power MOSFET in a DPAK package | STMicroelectronics | IPP048N04NGXKSA1 vs STD11NM60N |
STD5N52K3 | N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in DPAK package | STMicroelectronics | IPP048N04NGXKSA1 vs STD5N52K3 |
STP55NF06L | N-channel 60 V, 0.014 Ohm typ., 35 A StripFET II Power MOSFET in a TO-220 package | STMicroelectronics | IPP048N04NGXKSA1 vs STP55NF06L |
STP80NF55-06 | N-channel 55 V, 5 mOhm, 80 A TO-220 STripFET(TM) II Power MOSFET | STMicroelectronics | IPP048N04NGXKSA1 vs STP80NF55-06 |
APT50M75LFLLG | Power Field-Effect Transistor, 57A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | IPP048N04NGXKSA1 vs APT50M75LFLLG |
Related Parts for IPP048N04NGXKSA1
-
IPP041N04NGXKSA1Power Field-Effect Transistors
-
STM32F407ZGT6Microcontrollers
-
STTH20002TV1Rectifier Diodes
-
AM1D-0505SZOther Analog ICs
-
EKYB350ELL102MK20SFixed Capacitors
-
IPM12S0A0S08FAPower Supply Modules
-
928999-1Terminals and Terminal Blocks
-
INA202AIDGKRComparators
-
IPS-G1000-5Pressure Sensors