There are no models available for this part yet.
Overview of IPP052N08N5 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPP052N08N5 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | TO-220-3 MOSFETs ROHS | 497 |
|
$1.5026 / $1.9251 | Buy Now |
CAD Models for IPP052N08N5 by Infineon Technologies AG
Part Data Attributes for IPP052N08N5 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
TO-220, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
84 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
80 V
|
Drain Current-Max (ID)
|
80 A
|
Drain-source On Resistance-Max
|
0.0052 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
320 A
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IPP052N08N5
This table gives cross-reference parts and alternative options found for IPP052N08N5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP052N08N5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB80N08S4-06 | Power Field-Effect Transistor, | Infineon Technologies AG | IPP052N08N5 vs IPB80N08S4-06 |
IPB049NE7N3GATMA1 | Power Field-Effect Transistor, 80A I(D), 75V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | IPP052N08N5 vs IPB049NE7N3GATMA1 |
IRF7NA2907SCX | Power Field-Effect Transistor, 75A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETICALLY SEALED, SMD-2, 3 PIN | Infineon Technologies AG | IPP052N08N5 vs IRF7NA2907SCX |
IRF7NA2907SCV | Power Field-Effect Transistor, 75A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-2, 3 PIN | Infineon Technologies AG | IPP052N08N5 vs IRF7NA2907SCV |
IPB80N07S4-05 | Power Field-Effect Transistor, 80A I(D), 75V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263-3-2, 3/2 PIN | Infineon Technologies AG | IPP052N08N5 vs IPB80N07S4-05 |
FDI047AN08A0 | Power Field-Effect Transistor, 80A I(D), 75V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AB, TO-262AB, 3 PIN | Fairchild Semiconductor Corporation | IPP052N08N5 vs FDI047AN08A0 |
IPB049N08N5 | Power Field-Effect Transistor, 80A I(D), 80V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2 | Infineon Technologies AG | IPP052N08N5 vs IPB049N08N5 |
Related Parts for IPP052N08N5
-
IPP051N15N5Power Field-Effect Transistors
-
MK26FN2M0VMD18Microcontrollers
-
LTM8068IYSwitching Regulator or Controllers
-
FFP30S60STURectifier Diodes
-
MLX90615SSG-DAG-000-TUOther Analog ICs
-
L6206PD013TRMotion Control Electronics
-
F3L150R07W2E3B11BOMA1IGBTs
-
MAT01GHZSmall Signal Bipolar Transistors
-
SST25VF040B-50-4I-S2AE-TFlash Memories