Part Details for IPP062NE7N3 G by Infineon Technologies AG
Overview of IPP062NE7N3 G by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP062NE7N3 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 75V 80A 6.2m10V73A 136W 3.8V70uA 1 N-Channel TO-220-3 MOSFETs ROHS | 500 |
|
$1.3584 / $1.7400 | Buy Now |