There are no models available for this part yet.
Overview of IPP06CN10LG by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for IPP06CN10LG by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-IPP06CN10LG-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 208 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
490 In Stock |
|
$1.4500 | Buy Now | |
DISTI #
IPP06CN10LG
|
Avnet Americas | Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-220 - Bulk (Alt: IPP06CN10LG) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 490 Partner Stock |
|
$1.3100 / $1.4600 | Buy Now | |
Rochester Electronics | IPP06CN10 - N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 490 |
|
$1.2400 / $1.4600 | Buy Now |
CAD Models for IPP06CN10LG by Infineon Technologies AG
Part Data Attributes for IPP06CN10LG by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
TO-220AB
|
Package Description
|
GREEN, PLASTIC, TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOGIC LEVEL COMPATIBLE
|
Avalanche Energy Rating (Eas)
|
480 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
100 A
|
Drain-source On Resistance-Max
|
0.0062 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
214 W
|
Pulsed Drain Current-Max (IDM)
|
400 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IPP06CN10LG
This table gives cross-reference parts and alternative options found for IPP06CN10LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP06CN10LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPI06CN10NG | Power Field-Effect Transistor, 100A I(D), 100V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | IPP06CN10LG vs IPI06CN10NG |
IPP06CN10LGXKSA1 | Power Field-Effect Transistor, 100A I(D), 100V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP06CN10LG vs IPP06CN10LGXKSA1 |
IPP06CN10NGHKSA1 | Power Field-Effect Transistor, 100A I(D), 100V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP06CN10LG vs IPP06CN10NGHKSA1 |
AP92LT10GP-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | IPP06CN10LG vs AP92LT10GP-HF |
Related Parts for IPP06CN10LG
-
STP100N10F7Power Field-Effect Transistors
-
BG154G0105KENFixed Capacitors
-
CRCW12065K10FKEAFixed Resistors
-
MCIMX287CVM4BMicroprocessors
-
ULN2803APGPower Bipolar Transistors
-
NRF52832-QFAA-ROther Telecom ICs
-
TL431ACLPVoltage References
-
AZSR250-2AE-12DPower/Signal Relays
-
618009231121D Type Connectors