-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 50A I(D), 25V, 0.0099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 225 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,25V V(BR)DSS,91A I(D),TO-220AB | 180 |
|
$0.6000 / $2.0000 | Buy Now |
|
Rochester Electronics | IPP06N03L - N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 481 |
|
$0.4463 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPP06N03LA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP06N03LA
Infineon Technologies AG
Power Field-Effect Transistor, 50A I(D), 25V, 0.0099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 225 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0099 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 350 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPP06N03LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP06N03LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDB706AL | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | IPP06N03LA vs NDB706AL |
IRFS620 | Power Field-Effect Transistor, 4.1A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | IPP06N03LA vs IRFS620 |
FQA30N40 | Power Field-Effect Transistor, 30A I(D), 400V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | IPP06N03LA vs FQA30N40 |
IPD90N06S306ATMA1 | Power Field-Effect Transistor, 90A I(D), 55V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, TO-252, 3 PIN | Infineon Technologies AG | IPP06N03LA vs IPD90N06S306ATMA1 |
STP4NK60Z | N-channel 600 V, 1.7 Ohm typ., 4 A SuperMESH Power MOSFET in TO-220 package | STMicroelectronics | IPP06N03LA vs STP4NK60Z |
SPB80N06S2-07 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPP06N03LA vs SPB80N06S2-07 |
IXFH30N40Q | Power Field-Effect Transistor, 30A I(D), 400V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Littelfuse Inc | IPP06N03LA vs IXFH30N40Q |
SSH60N08 | Power Field-Effect Transistor, 60A I(D), 80V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | IPP06N03LA vs SSH60N08 |
NDP605BE | TRANSISTOR 42 A, 50 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN, FET General Purpose Power | National Semiconductor Corporation | IPP06N03LA vs NDP605BE |
STW29NK50Z | 31A, 500V, 0.13ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN | STMicroelectronics | IPP06N03LA vs STW29NK50Z |