Part Details for IPP076N15N5 by Infineon Technologies AG
Overview of IPP076N15N5 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IPP076N15N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPP076N15N5
|
TME | Transistor: N-MOSFET, unipolar, 150V, 79A, 214W, PG-TO220-3 Min Qty: 1 | 26 |
|
$3.1300 / $4.7500 | Buy Now |
DISTI #
TMOS1310
|
Rutronik | N-CH 150V 112A 7,6mOhm TO-220-3 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 350 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.4700 / $3.1900 | Buy Now |
Part Details for IPP076N15N5
IPP076N15N5 CAD Models
IPP076N15N5 Part Data Attributes
|
IPP076N15N5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP076N15N5
Infineon Technologies AG
Power Field-Effect Transistor, 112A I(D), 150V, 0.0076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 112 A | |
Drain-source On Resistance-Max | 0.0076 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 448 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |