-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 73A I(D), 100V, 0.0083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9070
|
Newark | Mosfet, N-Ch, 100V, 73A, To-220, Transistor Polarity:N Channel, Continuous Drain Current Id:73A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.0073Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPP083N10N5AKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IPP083N10N5AKSA1-ND
|
DigiKey | MOSFET N-CH 100V 73A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7722 / $1.8400 | Buy Now |
DISTI #
IPP083N10N5AKSA1
|
Avnet Americas | MV POWER MOS - Rail/Tube (Alt: IPP083N10N5AKSA1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 19000 |
|
$0.9576 | Buy Now |
DISTI #
726-IPP083N10N5AKSA1
|
Mouser Electronics | MOSFET N-Ch 100V 73A TO220-3 RoHS: Compliant | 53 |
|
$0.7720 / $1.8800 | Buy Now |
DISTI #
V99:2348_06384009
|
Arrow Electronics | Trans MOSFET N-CH 100V 73A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2306 | Americas - 435 |
|
$0.7923 / $1.2107 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 8.3 mOhm 30 nC OptiMOS™ Power Mosfet - TO220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 500Tube |
|
$0.7750 / $0.8500 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 8.3 mOhm 30 nC OptiMOS™ Power Mosfet - TO220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7750 / $0.8500 | Buy Now |
DISTI #
69266998
|
Verical | Trans MOSFET N-CH 100V 73A 3-Pin(3+Tab) TO-220 Tube Min Qty: 28 Package Multiple: 1 Date Code: 2306 | Americas - 903 |
|
$0.8338 / $1.1300 | Buy Now |
DISTI #
66682786
|
Verical | Trans MOSFET N-CH 100V 73A 3-Pin(3+Tab) TO-220 Tube Min Qty: 8 Package Multiple: 1 Date Code: 2306 | Americas - 435 |
|
$0.7923 / $1.2107 | Buy Now |
DISTI #
IPP083N10N5AKSA1
|
Avnet Americas | MV POWER MOS - Rail/Tube (Alt: IPP083N10N5AKSA1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 19000 |
|
$0.9576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPP083N10N5AKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP083N10N5AKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 73A I(D), 100V, 0.0083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 42 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 73 A | |
Drain-source On Resistance-Max | 0.0083 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 292 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPP083N10N5AKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP083N10N5AKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB083N10N3GATMA1 | Power Field-Effect Transistor, 80A I(D), 100V, 0.0083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | IPP083N10N5AKSA1 vs IPB083N10N3GATMA1 |
IPD082N10N3GXT | Power Field-Effect Transistor, 80A I(D), 100V, 0.0082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC, DPAK-3 | Infineon Technologies AG | IPP083N10N5AKSA1 vs IPD082N10N3GXT |