Part Details for IPP100N08S2L07AKSA1 by Infineon Technologies AG
Overview of IPP100N08S2L07AKSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP100N08S2L07AKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3781
|
Newark | Mosfet, N-Ch, 75V, 100A, To-220 Rohs Compliant: Yes |Infineon IPP100N08S2L07AKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | IPP100N08 - 75V-100V N-Channel Automotive MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 622 |
|
$1.9300 / $2.2700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 480 |
|
$2.9241 / $3.1097 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 75V 100A TO220-3 | 97500 |
|
RFQ | |
DISTI #
3703601
|
element14 Asia-Pacific | MOSFET, N-CH, 75V, 100A, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 435 |
|
$2.2683 / $4.3963 | Buy Now |
DISTI #
3703601
|
Farnell | MOSFET, N-CH, 75V, 100A, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 435 |
|
$2.1522 / $2.9905 | Buy Now |
Part Details for IPP100N08S2L07AKSA1
IPP100N08S2L07AKSA1 CAD Models
IPP100N08S2L07AKSA1 Part Data Attributes:
|
IPP100N08S2L07AKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP100N08S2L07AKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 75V, 0.0068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 810 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0068 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPP100N08S2L07AKSA1
This table gives cross-reference parts and alternative options found for IPP100N08S2L07AKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP100N08S2L07AKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPI100N08S2-07 | Power Field-Effect Transistor, 100A I(D), 75V, 0.0071ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AB, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | IPP100N08S2L07AKSA1 vs IPI100N08S2-07 |
IPP100N08S2L07XK | Power Field-Effect Transistor, 100A I(D), 75V, 0.0068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP100N08S2L07AKSA1 vs IPP100N08S2L07XK |
IPP100N08S2L-07 | Power Field-Effect Transistor, 100A I(D), 75V, 0.0068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP100N08S2L07AKSA1 vs IPP100N08S2L-07 |