Part Details for IPP120N06S402AKSA2 by Infineon Technologies AG
Overview of IPP120N06S402AKSA2 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP120N06S402AKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPP120N06S402AKSA2
|
Avnet Americas | Trans MOSFET N-CH 60V 120A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP120N06S402AKSA2) RoHS: Compliant Min Qty: 368 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 6852 Partner Stock |
|
$0.8027 / $0.9917 | Buy Now |
|
Rochester Electronics | IPP120N06 - 55V-60V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6852 |
|
$0.8429 / $0.9917 | Buy Now |
Part Details for IPP120N06S402AKSA2
IPP120N06S402AKSA2 CAD Models
IPP120N06S402AKSA2 Part Data Attributes
|
IPP120N06S402AKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP120N06S402AKSA2
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 60V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 560 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IPP120N06S402AKSA2
This table gives cross-reference parts and alternative options found for IPP120N06S402AKSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP120N06S402AKSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB120N06S403ATMA1 | Power Field-Effect Transistor, 120A I(D), 60V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPP120N06S402AKSA2 vs IPB120N06S403ATMA1 |
934066513127 | 120A, 60V, 0.0028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, PLASTIC, TO-262, I2PAK-3 | NXP Semiconductors | IPP120N06S402AKSA2 vs 934066513127 |
IPP120N06S4H1AKSA1 | Power Field-Effect Transistor, 120A I(D), 60V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP120N06S402AKSA2 vs IPP120N06S4H1AKSA1 |
934066522127 | 120A, 60V, 0.0028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | IPP120N06S402AKSA2 vs 934066522127 |
IPI120N06S4H1AKSA2 | Power Field-Effect Transistor, 120A I(D), 60V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | IPP120N06S402AKSA2 vs IPI120N06S4H1AKSA2 |
IPB120N06S402ATMA1 | Power Field-Effect Transistor, 120A I(D), 60V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPP120N06S402AKSA2 vs IPB120N06S402ATMA1 |
BUK9E2R8-60E,127 | N-channel TrenchMOS logic level FET TO-262 3-Pin | NXP Semiconductors | IPP120N06S402AKSA2 vs BUK9E2R8-60E,127 |