Transistors
IPP120N06S4H1AKSA2
Infineon Technologies AG
Description: Power Field-Effect Transistor, 120A I(D), 60V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN

Overview of IPP120N06S4H1AKSA2 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for IPP120N06S4H1AKSA2 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # IPP120N06S4H1AKSA2
Avnet Americas Trans MOSFET N-CH 60V 120A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP120N06S4H1AKSA2) RoHS: Compliant Min Qty: 174 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 38480 Partner Stock
  • 1 $2.0900
  • 25 $1.9500
  • 25 $2.0500
  • 100 $1.8700
  • 1,000 $1.6900
$1.6900 / $2.0900 Buy Now
Rochester Electronics IPP120N06 - 55V-60V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 38480
  • 1 $2.0900
  • 25 $2.0500
  • 100 $1.9700
  • 500 $1.8800
  • 1,000 $1.7800
$1.7800 / $2.0900 Buy Now

CAD Models for IPP120N06S4H1AKSA2 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IPP120N06S4H1AKSA2 by Infineon Technologies AG

IPP120N06S4H1AKSA2
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
GREEN, PLASTIC, TO-220, 3 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Avalanche Energy Rating (Eas)
1060 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
120 A
Drain-source On Resistance-Max
0.0024 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
480 A
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Element Material
SILICON
Want to compare parts?
  1. IPP120N06S4H1AKSA2
    Infineon Technologies AG
    Power Field-Effect Transistor, 120A I(D), 60V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPP120N06S4H1AKSA2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPP120N06S4H1AKSA2 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPP120N06S4H1AKSA2 would you like to use for your alert(s)?
  • Please alert me when IPP120N06S4H1AKSA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPP120N06S4H1AKSA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPP120N06S4H1AKSA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPP120N06S4H1AKSA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPP120N06S4H1AKSA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPP120N06S4H1AKSA2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: