-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5917
|
Newark | Mosfet, Aec-Q101, P-Ch, -40V, -120A, 136W Rohs Compliant: Yes |Infineon IPP120P04P4L03AKSA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1709 |
|
$2.3100 / $3.8400 | Buy Now |
DISTI #
448-IPP120P04P4L03AKSA2-ND
|
DigiKey | MOSFET P-CH 40V 120A TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
202 In Stock |
|
$1.7250 / $3.6900 | Buy Now |
DISTI #
IPP120P04P4L03AKSA2
|
Avnet Americas | Trans MOSFET P-CH 40V 120A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: IPP120P04P4L03AKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.9320 / $2.3460 | Buy Now |
DISTI #
726-IPP120P04P4L03A2
|
Mouser Electronics | MOSFET MOSFET_(20V 40V) RoHS: Compliant | 574 |
|
$1.7900 / $3.6900 | Buy Now |
|
Future Electronics | IPP120P04P4L03 Series 40 V 120 A 3.4 mOhm Single P-Channel MOSFET - TO-220-3 RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.7600 / $1.8500 | Buy Now |
DISTI #
71235476
|
Verical | Trans MOSFET P-CH 40V 120A 3-Pin(3+Tab) TO-220 T/R Automotive AEC-Q101 Min Qty: 500 Package Multiple: 500 Date Code: 2317 | Americas - 41500 |
|
$2.2218 | Buy Now |
DISTI #
71241532
|
Verical | Trans MOSFET P-CH 40V 120A 3-Pin(3+Tab) TO-220 T/R Automotive AEC-Q101 Min Qty: 8 Package Multiple: 1 Date Code: 2317 | Americas - 372 |
|
$2.4500 / $4.3875 | Buy Now |
|
Rochester Electronics | MOSFET_(20V,40V) RoHS: Compliant Status: Active Min Qty: 1 | 295 |
|
$1.7100 / $2.0100 | Buy Now |
DISTI #
IPP120P04P4L03AKSA2
|
Avnet Americas | Trans MOSFET P-CH 40V 120A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: IPP120P04P4L03AKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.9320 / $2.3460 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2615 |
|
$4.0054 / $4.3210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPP120P04P4L03AKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP120P04P4L03AKSA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 78 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 270 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 136 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |